| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0214 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 20 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180214 |
| SKU: | MOL15018-0214 |
15018-0214
| Heilind Number: | MOL15018-0214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0214 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 20 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable management needs. With a pitch of 0.5mm and 20 conductors, this flat flex cable offers high performance in a compact design. Featuring gold plating in the contact mating area, it ensures reliable connectivity with a voltage rating of 60V AC and an amperage of 0.5A. Measuring 127mm in length, this jumper is suitable for various applications. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper guarantees quality and efficiency in wire management tasks. Upgrade your setup with this essential component, designed for seamless integration and optimal performance.

