| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0215 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 20 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180215 |
| SKU: | MOL15018-0215 |
15018-0215
| Heilind Number: | MOL15018-0215 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0215 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 20 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable connectivity needs. With a pitch of .5mm and a voltage rating of 60V AC, this jumper is designed to deliver reliable performance in a variety of applications. Featuring a flat flex cable with 20 conductors and a length of 152mm, it offers flexibility and ease of installation. The gold-plated contact mating area ensures optimal conductivity, while its .5A amperage rating guarantees safe and efficient power transmission. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper is a quality component that meets the highest industry standards. Upgrade your wire management setup with this essential product, perfect for FFC and FPC cable assemblies.

