| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0223 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 20 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180223 |
| SKU: | MOL15018-0223 |
15018-0223
| Heilind Number: | MOL15018-0223 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0223 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 20 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable solution for seamless cable management. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper is designed for optimal performance. Featuring a flat flex cable with 20 conductors and a length of 254mm, it offers flexibility and versatility for various applications. The gold-plated contact mating area ensures secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and efficiency of our Premo-Flex FFC Jumper for your connectivity needs.

