| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0225 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 20 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180225 |
| SKU: | MOL15018-0225 |
15018-0225
| Heilind Number: | MOL15018-0225 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0225 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 20 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a vital component in our 15018 series. Designed for optimal performance, this jumper features a .5 mm pitch and can handle up to 60 V AC, making it suitable for a wide range of applications. With 20 conductors and a length of 305 mm, it offers flexibility and reliability in your cable setups. The gold plating in the contact mating area ensures efficient conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Explore the possibilities with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.

