| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0230 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180230 |
| SKU: | MOL15018-0230 |
15018-0230
| Heilind Number: | MOL15018-0230 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0230 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This high-performance flat flex cable features 22 conductors with a pitch of 0.5mm, ideal for tight spaces and compact designs. With a voltage rating of 60V AC and a current capacity of 0.5A, it offers reliable power transmission. The cable length of 51mm provides flexibility in installation, while the gold-plated contact mating area ensures optimal conductivity. RoHS compliant, this jumper is a sustainable choice for your wire management needs. Trust in the quality and durability of our Premo-Flex FFC Jumper for seamless connectivity in your projects.

