15018-0231

Heilind Number:MOL15018-0231
Manufacturer:Molex
Manufacturer Number:15018-0231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0231
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:22
Cable Length:76 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180231
SKU:MOL15018-0231

Detailed Description

Introducing our Premo-Flex FFC Jumper from the 15018 series, designed for seamless connectivity in tight spaces. With a pitch of 0.5mm and 22 conductors, this flat flex cable offers high-density routing for your electronic components. Featuring gold-plated contact mating areas, it ensures reliable signal transmission with a voltage rating of 60V AC. Measuring 76mm in length, this jumper is perfect for applications where flexibility and space-saving are paramount. Compliant with RoHS standards, it guarantees environmental responsibility without compromising performance. Elevate your wire management with the efficient and durable Premo-Flex FFC Jumper.