| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0233 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180233 |
| SKU: | MOL15018-0233 |
15018-0233
| Heilind Number: | MOL15018-0233 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0233 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the cutting-edge 15018 series. Designed for optimal performance, this flat flex cable boasts 22 conductors, each meticulously crafted for precision. With a pitch of 0.5mm and a voltage rating of 60V AC, it guarantees reliable power transmission in even the most demanding applications. The gold-plated contact mating area ensures seamless conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Experience the difference with Premo-Flex, where innovation meets excellence in wire management.

