15018-0237

Heilind Number:MOL15018-0237
Manufacturer:Molex
Manufacturer Number:15018-0237
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0237
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:22
Cable Length:152 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180237
SKU:MOL15018-0237

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your cable and wire management needs. This series, known for its high performance, features a pitch of 0.5 mm and can handle amperages up to 0.5 A at voltages of 60 V AC. With 22 conductors in a 152 mm flat flex cable, this jumper offers seamless connectivity in various applications. The gold plating on the contact mating area ensures reliable signal transmission. Rest assured, this RoHS-compliant product upholds environmental standards while delivering top-notch performance. Suitable for a wide range of industries, the Premo-Flex FFC Jumper is a must-have for professionals seeking quality wire management solutions.