| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0238 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180238 |
| SKU: | MOL15018-0238 |
15018-0238
| Heilind Number: | MOL15018-0238 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0238 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the ideal solution for seamless connectivity in your electronic projects. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 22 conductors, ensuring reliable transmission of data and power. Each cable, measuring 152mm in length, is meticulously crafted with gold-plated contact mating areas for optimal conductivity. Meeting RoHS compliance standards, our Premo-Flex Jumpers guarantee both performance and environmental responsibility. Elevate your wire management game with this essential component, a must-have for any project requiring FFC or FPC cable connectivity. Choose quality, choose reliability – choose Premo-Flex.

