| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0239 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180239 |
| SKU: | MOL15018-0239 |
15018-0239
| Heilind Number: | MOL15018-0239 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0239 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution from our 15018 series. Designed for optimal performance, this flat flex cable boasts 22 conductors, each meticulously crafted for precise transmission. With a pitch of 0.5mm and a contact mating area plated in gold, it ensures seamless conductivity at a voltage of 60V AC. The 178mm cable length offers flexibility in various applications, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for demanding industrial and commercial environments.

