15018-0240

Heilind Number:MOL15018-0240
Manufacturer:Molex
Manufacturer Number:15018-0240
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0240
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:22
Cable Length:178 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180240
SKU:MOL15018-0240

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile component from our 15018 series. Designed for seamless performance, this jumper features a flat flex cable with 22 conductors, offering reliable transmission in a sleek and space-efficient package. With a pitch of .5mm and contact mating area plated in gold, it ensures optimal signal integrity. Operating at a voltage of 60V AC and amperage of .5A, it meets stringent performance standards. With a cable length of 178mm, it provides flexibility in various applications. Compliant with RoHS regulations, it reflects our commitment to sustainability. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.