| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0243 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180243 |
| SKU: | MOL15018-0243 |
15018-0243
| Heilind Number: | MOL15018-0243 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0243 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a reliable solution for efficient signal transmission. Designed with 22 conductors in a flat flex cable format, this jumper ensures seamless data transfer in tight spaces. With a pitch of .5mm and a contact mating area plated in gold, it guarantees optimal conductivity. Operating at a voltage of 60V AC and amperage of .5A, it meets industry standards for performance and safety. RoHS compliant, this jumper is environmentally friendly, making it a sustainable choice for your wire management needs. Elevate your connectivity experience with the Premo-Flex FFC Jumper.

