| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0244 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180244 |
| SKU: | MOL15018-0244 |
15018-0244
| Heilind Number: | MOL15018-0244 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0244 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless transmission. Featuring a pitch of .5mm and a total of 22 conductors, this flat flex cable boasts a cable length of 229mm, ensuring optimal reach in various applications. With a contact mating area plated in gold, it guarantees reliable conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you need to power up components or transfer data, this jumper, part of our extensive Wire Management collection, is an essential tool for efficient wire and cable assembly.

