| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0245 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180245 |
| SKU: | MOL15018-0245 |
15018-0245
| Heilind Number: | MOL15018-0245 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0245 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. This high-performance cable features 22 conductors, ensuring reliable power delivery with a current rating of 0.5 A and voltage capacity of 60 V AC. The flat flex design and 0.5 mm pitch offer flexibility and space-saving benefits, perfect for intricate electronic setups. With a gold-plated contact mating area, signal integrity is optimized for efficient communication. Measuring 254 mm in length, this jumper is ideal for various applications in wire management and cable assemblies. Compliant with RoHS standards, it guarantees environmentally conscious manufacturing practices. Elevate your connectivity with the innovative design and quality of our Premo-Flex FFC Jumper.

