| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0246 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180246 |
| SKU: | MOL15018-0246 |
15018-0246
| Heilind Number: | MOL15018-0246 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0246 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Enhance your wiring setup with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for efficiency, this jumper boasts a .5 mm pitch and can handle up to 60V AC, making it ideal for various applications. Its 254mm flat flex cable features 22 conductors, ensuring reliable connectivity. With gold plating in the contact mating area, you can count on optimal performance. RoHS compliant and meticulously crafted, this jumper guarantees both quality and environmental responsibility. Upgrade your wire management system with the Premo-Flex FFC Jumper.

