| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0248 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180248 |
| SKU: | MOL15018-0248 |
15018-0248
| Heilind Number: | MOL15018-0248 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0248 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of .5mm and 22 conductors, this flat flex cable offers efficient data transfer in a compact design. Perfect for applications requiring a maximum voltage of 60V AC and an amperage of .5A, it ensures reliable performance. The 305mm cable length provides flexibility for various setups, while the gold-plated contact mating area guarantees secure connections. RoHS compliant and meticulously engineered, this jumper is a must-have for wire management in any project.

