| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0251 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180251 |
| SKU: | MOL15018-0251 |
15018-0251
| Heilind Number: | MOL15018-0251 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0251 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 24 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a pitch of .5mm and a flat flex cable design, this jumper offers easy installation and efficient space utilization. Featuring 24 conductors and a cable length of 51mm, it provides ample connectivity options in a compact form. The gold-plated contact mating area ensures reliable signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of applications, from electronics to telecommunications, the Premo-Flex FFC Jumper is a reliable and high-performance choice for your connectivity requirements.

