15018-0252

Heilind Number:MOL15018-0252
Manufacturer:Molex
Manufacturer Number:15018-0252
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0252
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:24
Cable Length:51 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180252
SKU:MOL15018-0252

Detailed Description

Introducing our Premo-Flex FFC Jumper, part of our innovative series designed for seamless connectivity in electronic applications. With a pitch of 0.5mm and 24 conductors, this flat flex cable boasts high performance and reliability. Featuring gold-plated contact mating areas, it ensures optimal conductivity for your projects. RoHS compliant and rated for 60V AC at 0.5A, it meets stringent industry standards for safety and environmental responsibility. At a cable length of 51mm, it offers versatility in various setups. Trust in the quality of our Premo-Flex FFC Jumper for your wire management needs.