| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0253 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180253 |
| SKU: | MOL15018-0253 |
15018-0253
Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This flat flex cable boasts 24 conductors, each meticulously designed for optimal performance. With a pitch of .5mm and a voltage tolerance of 60V AC, it's perfect for a wide range of applications. The gold-plated contact mating area ensures reliable connectivity, while the 76mm cable length offers versatility in installation. RoHS compliant and rated for .5A, this jumper guarantees both quality and safety. Trust in the Premo-Flex for seamless wire management solutions.

