| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0258 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180258 |
| SKU: | MOL15018-0258 |
15018-0258
| Heilind Number: | MOL15018-0258 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0258 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 24 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for efficient data transmission. Featuring a flat flex cable design with 24 conductors and a .5mm pitch, this jumper ensures reliable performance in various applications. With a contact mating area plated in gold, it guarantees secure and durable connections, while meeting RoHS compliance for environmental responsibility. Perfect for managing wires and cables, this jumper is designed for convenience and flexibility, making it an essential component for your electronic setups. Elevate your connectivity game with the Premo-Flex FFC Jumper.

