| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0259 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180259 |
| SKU: | MOL15018-0259 |
15018-0259
| Heilind Number: | MOL15018-0259 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0259 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 24 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. This flat flex cable features 24 conductors, each meticulously crafted for optimal signal conductivity. With a pitch of 0.5mm, it offers precise and reliable connections in tight spaces. The gold-plated contact mating area ensures durable and low-resistance contact, while RoHS compliance guarantees eco-friendly manufacturing. Suitable for a variety of applications, this jumper cable is a versatile and essential tool for wire management and assembly projects. Elevate your connectivity experience with the unmatched performance of the Premo-Flex FFC Jumper.

