| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0262 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180262 |
| SKU: | MOL15018-0262 |
15018-0262
| Heilind Number: | MOL15018-0262 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0262 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 24 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. This jumper is part of our 15018 series, offering exceptional reliability and versatility. With a pitch of .5mm and a maximum voltage of 60V AC, it ensures efficient power transmission in a compact design. Featuring a flat flex cable with 24 conductors and a cable length of 178mm, it's perfect for various applications. The gold plating in the contact mating area guarantees optimal signal transfer. Rest assured, this jumper is RoHS compliant, meeting strict environmental standards. Trust in the quality and performance of our Premo-Flex FFC Jumper for seamless connectivity in your projects.

