| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0266 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180266 |
| SKU: | MOL15018-0266 |
15018-0266
| Heilind Number: | MOL15018-0266 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0266 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 24 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable connectivity needs. With a pitch of .5mm and a voltage rating of 60V AC, this jumper is designed to deliver reliable performance in various applications. Featuring a flat flex cable design with 24 conductors, it offers flexibility and efficiency in cable management. The gold contact mating area plating ensures optimal conductivity, while the 229mm cable length provides ample reach. RoHS compliant, this jumper meets international standards for environmental responsibility. Upgrade your wire management setup with the high-quality Premo-Flex FFC Jumper.

