| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0268 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180268 |
| SKU: | MOL15018-0268 |
15018-0268
| Heilind Number: | MOL15018-0268 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0268 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 24 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless communication in a variety of electronic applications. With a low amperage of .5 A and a pitch of .5 mm, this jumper is suitable for delicate connections, while its durable construction can handle up to 60 V AC. Featuring a flat flex cable with 24 conductors and a length of 254 mm, it offers flexibility and convenience in wiring setups. The gold-plated contact mating area ensures reliable signal transmission, meeting industry standards for quality and performance. With RoHS compliance and a commitment to sustainability, our Premo-Flex FFC Jumper is a responsible choice for your wiring needs. Elevate your connectivity experience with this essential component.

