| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0269 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180269 |
| SKU: | MOL15018-0269 |
15018-0269
| Heilind Number: | MOL15018-0269 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0269 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 24 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile component designed for efficient cable management in various electronic applications. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable boasts 24 conductors, making it ideal for intricate connectivity needs. The gold plating on the contact mating area ensures reliable signal transmission, while the 305mm cable length offers flexibility in installation. RoHS compliant and crafted with quality in mind, this jumper guarantees optimal performance and durability. Upgrade your wire management setup with the exceptional functionality of our Premo-Flex FFC Jumper.

