| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0274 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180274 |
| SKU: | MOL15018-0274 |
15018-0274
| Heilind Number: | MOL15018-0274 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0274 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Premo-Flex FFC Jumper. Part of the 15018 series, this jumper boasts a sleek design with a pitch of 0.5mm, ideal for tight spaces. With a voltage rating of 60V AC and a current capacity of 0.5A, it ensures reliable power transmission. Featuring 26 conductors on a 51mm flat flex cable, it offers ample connectivity options. The gold-plated contact mating area guarantees optimal signal transfer. Engineered for durability and performance, this RoHS-compliant jumper is a must-have for your wire management needs. Upgrade your setup with the innovative technology of Premo-Flex.

