| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0275 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180275 |
| SKU: | MOL15018-0275 |
15018-0275
| Heilind Number: | MOL15018-0275 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0275 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper - a versatile solution for high-performance connectivity. With a pitch of 0.5mm, this flat flex cable features 26 conductors, ensuring efficient data transmission in your applications. The gold-plated contact mating area enhances conductivity, while the 76mm cable length offers flexibility in installation. Rated for 0.5A and 60V AC, this jumper is RoHS compliant, meeting environmental standards. Trust in the reliability of our Premo-Flex FFC Jumper for seamless integration in your projects.

