| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0276 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180276 |
| SKU: | MOL15018-0276 |
15018-0276
| Heilind Number: | MOL15018-0276 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0276 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless electrical connections in a variety of applications. With a sleek flat flex cable construction, this jumper is engineered for efficiency and space-saving benefits. Featuring 26 conductors and a pitch of .5mm, it ensures reliable performance at a low amperage of .5A and voltage of 60V AC. The gold-plated contact mating area guarantees optimal conductivity, while the 76mm cable length offers flexibility in installation. RoHS compliant and crafted with high-quality materials, the Premo-Flex FFC Jumper is a dependable solution for wire management needs. Elevate your connectivity with this essential component.

