| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0279 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180279 |
| SKU: | MOL15018-0279 |
15018-0279
| Heilind Number: | MOL15018-0279 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0279 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for streamlined cable management. Designed for optimal performance, this flat flex cable boasts 26 conductors and a pitch of 0.5mm, ensuring efficient data transmission in various applications. With a maximum voltage of 60V AC and amperage of 0.5A, it meets essential power requirements while maintaining RoHS compliance. The 127mm cable length offers flexibility in setup, while the gold-plated contact mating area guarantees durable and secure connections. Elevate your wiring systems with the precision and quality of our Premo-Flex FFC Jumper.

