| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0280 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180280 |
| SKU: | MOL15018-0280 |
15018-0280
| Heilind Number: | MOL15018-0280 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0280 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless data transmission. With a pitch of .5mm and 26 conductors, this flat flex cable offers optimal performance and flexibility in various applications. Engineered for durability, it boasts a contact mating area plated in gold for reliable conductivity. Operating at 60V AC and .5A, it ensures efficient power delivery. Measuring 127mm in length, this jumper is perfect for bridging connections in tight spaces. RoHS compliant and meticulously crafted, it guarantees quality and compliance with environmental standards. Elevate your wire management with the premier choice in FFC jumpers.

