| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0281 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180281 |
| SKU: | MOL15018-0281 |
15018-0281
| Heilind Number: | MOL15018-0281 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0281 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for your cable management needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable boasts 26 conductors and a length of 152mm, offering versatility and reliability in various applications. Featuring gold plating in the contact mating area, it ensures optimal conductivity and signal integrity. With RoHS compliance, you can trust in its environmental responsibility. Ideal for use in demanding environments, this FFC jumper is a must-have for efficient wire management. Elevate your connectivity with the premium quality of Premo-Flex.

