15018-0282

Heilind Number:MOL15018-0282
Manufacturer:Molex
Manufacturer Number:15018-0282
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0282
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:26
Cable Length:152 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180282
SKU:MOL15018-0282

Detailed Description

Discover the ultimate connectivity solution with our Premo-Flex FFC Jumper from the 15018 series. Designed for seamless performance, this flat flex cable features 26 conductors with a pitch of 0.5mm, ensuring efficient data transmission. With a voltage rating of 60V AC and amperage of 0.5A, it offers reliable power delivery. The cable length of 152mm provides flexibility in installation, while the gold-plated contact mating area guarantees optimal conductivity. RoHS compliant and meticulously crafted, this jumper is the ideal choice for your wire management needs. Elevate your connectivity experience with the unparalleled quality of Premo-Flex.