| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0285 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180285 |
| SKU: | MOL15018-0285 |
15018-0285
| Heilind Number: | MOL15018-0285 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0285 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Explore the seamless connectivity of our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for optimal performance, this jumper features a pitch of 0.5mm and can handle an amperage of 0.5A at a voltage of 60V AC. With 26 conductors within a 203.2mm flat flex cable, it offers versatility in various applications. The gold-plated contact mating area ensures reliable signal transmission, meeting RoHS compliance standards. Elevate your wire management with this essential component for efficient connectivity solutions.

