15018-0286

Heilind Number:MOL15018-0286
Manufacturer:Molex
Manufacturer Number:15018-0286
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.00mm Cable Length, Gold (Au) Plating, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0286
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:26
Cable Length:203.2 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180286
SKU:MOL15018-0286

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution from our 15018 series. Designed for optimal performance, this jumper features a .5 mm pitch and can handle up to 60V AC, making it ideal for high-speed data transmission. With 26 conductors and a length of 203.2 mm, it offers versatile connectivity options. The gold plating on the contact mating area ensures reliable, low-resistance connections. RoHS compliant and crafted with quality in mind, this jumper is a must-have for your wire management needs. Upgrade your setup with the best in FFC technology.