| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0288 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180288 |
| SKU: | MOL15018-0288 |
15018-0288
| Heilind Number: | MOL15018-0288 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0288 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for streamlined wire management. This flat flex cable boasts 26 conductors with a pitch of 0.5mm, providing efficient connectivity in tight spaces. With a contact mating area plated in gold, you can trust in reliable signal transmission. Operating at a voltage of 60V AC and carrying a current of 0.5A, this jumper is suitable for various electronic applications. Measuring 229mm in length, it offers flexibility in installation. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper ensures both performance and environmental responsibility. Elevate your cable and ribbon management with this essential component.

