| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0290 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180290 |
| SKU: | MOL15018-0290 |
15018-0290
| Heilind Number: | MOL15018-0290 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0290 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a pitch of 0.5 mm and a maximum voltage of 60 V AC, this flat flex cable features 26 conductors, ensuring reliable connectivity in various applications. Measuring 254 mm in length, it offers flexibility and convenience for installation. The gold-plated contact mating area guarantees optimal signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Trust the Premo-Flex for efficient wire management and seamless connectivity in your projects.

