| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0291 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180291 |
| SKU: | MOL15018-0291 |
15018-0291
| Heilind Number: | MOL15018-0291 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0291 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a pitch of 0.5mm, this flat flex cable features 26 conductors in a 305mm length, perfect for intricate electronic applications. Operating at a voltage of 60V AC and amperage of 0.5A, it ensures efficient power transmission. The gold-plated contact mating area guarantees a secure and low-resistance connection. RoHS compliant, this jumper meets international standards for environmental responsibility. Trust the Premo-Flex for seamless wire management in your projects.

