| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0292 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180292 |
| SKU: | MOL15018-0292 |
15018-0292
| Heilind Number: | MOL15018-0292 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0292 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 26 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our Premo-Flex FFC Jumper, part of the 15018 series. Designed for optimal performance, this flat flex cable features 26 conductors, ensuring reliable transmission in various applications. With a pitch of 0.5mm and a voltage rating of 60V AC, it meets the highest standards for efficiency and safety. The gold-plated contact mating area guarantees secure connections, while the 305mm cable length offers flexibility in installation. RoHS compliant and boasting a current rating of 0.5A, this jumper is an essential component for your wire management needs. Explore the possibilities with Premo-Flex.

