| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0296 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180296 |
| SKU: | MOL15018-0296 |
15018-0296
| Heilind Number: | MOL15018-0296 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0296 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-quality solution for your connectivity needs. This jumper is part of our 15018 series and features a pitch of 0.5mm, perfect for precise connections. With a maximum amperage of 0.5A and a voltage rating of 60V AC, you can trust in its reliability. The cable is a flat flex design with 28 conductors, providing flexibility and efficiency in your setups. Measuring 51mm in length, it offers ample reach for various applications. The contact mating area is plated with gold, ensuring optimal conductivity. RoHS compliant and meticulously crafted, this jumper guarantees both performance and environmental responsibility. Upgrade your wire management with the Premo-Flex FFC Jumper.

