| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0297 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180297 |
| SKU: | MOL15018-0297 |
15018-0297
| Heilind Number: | MOL15018-0297 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0297 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, an essential component for streamlined wire management. With a pitch of 0.5mm and 28 conductors, this jumper ensures reliable connectivity in tight spaces. Operating at a voltage of 60V AC and amperage of 0.5A, it meets the demands of various electronic applications. The 76mm flat flex cable, plated with gold in the contact mating area, guarantees optimal signal transmission. Compliant with RoHS regulations, this jumper is not only efficient but also environmentally friendly. Perfect for use in FFC and FPC cable assemblies, it's a must-have for any wiring project. Elevate your connectivity with the Premo-Flex FFC Jumper.

