| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0300 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180300 |
| SKU: | MOL15018-0300 |
15018-0300
| Heilind Number: | MOL15018-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0300 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. With a pitch of 0.5mm and boasting 28 conductors, this flat flex cable offers exceptional flexibility and reliability in tight spaces. Featuring gold plating in the contact mating area, it ensures seamless signal transmission with a voltage rating of 60V AC and an amperage of 0.5A. Measuring 102mm in length, it's perfect for various applications where space is a premium. This RoHS-compliant jumper guarantees both performance and environmental responsibility, making it a standout choice for wire management in any project.

