| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0301 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180301 |
| SKU: | MOL15018-0301 |
15018-0301
| Heilind Number: | MOL15018-0301 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0301 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable solution for your connectivity needs. With a durable construction and gold-plated contact mating area, this jumper ensures secure and efficient performance. Designed for versatility, it features a pitch of 0.5mm and can handle up to 0.5A of current at 60V AC. The 127mm flat flex cable boasts 28 conductors, offering ample connectivity options. Compliant with RoHS standards, this jumper is not only high-quality but also environmentally friendly. Perfect for wire management in various applications, it's a must-have component in your toolkit. Experience the convenience and reliability of our Premo-Flex FFC Jumper today.

