| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0303 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180303 |
| SKU: | MOL15018-0303 |
15018-0303
| Heilind Number: | MOL15018-0303 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0303 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. Part of our 15018 series, this flat flex cable features 28 conductors with a pitch of 0.5mm, making it ideal for high-density applications. With a voltage rating of 60V AC and gold-plated contact mating areas, it ensures optimal conductivity and signal integrity. Measuring 152mm in length, it offers flexibility in installation. Designed for ease of use and durability, it is RoHS compliant, meeting environmental standards. Trust in the quality of our Premo-Flex FFC Jumper for seamless connectivity in your projects.

