| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0304 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180304 |
| SKU: | MOL15018-0304 |
15018-0304
| Heilind Number: | MOL15018-0304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0304 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable solution for your cable and wire management needs. This series, known for its high performance, features a pitch of 0.5mm and a voltage rating of 60V AC, making it suitable for a wide range of applications. With 28 conductors and a cable length of 152mm, it offers flexibility and versatility in your connectivity setup. The contact mating area is plated with gold, ensuring optimal signal transmission and durability. Rest assured, this product is fully compliant with RoHS regulations, reflecting our commitment to sustainability. Upgrade your cable and wire systems with the Premo-Flex FFC Jumper, a trusted choice for quality and efficiency.

