15018-0305

Heilind Number:MOL15018-0305
Manufacturer:Molex
Manufacturer Number:15018-0305
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0305
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:28
Cable Length:178 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180305
SKU:MOL15018-0305

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. This flexible, flat cable boasts 28 conductors, each meticulously engineered for optimal performance. With a narrow pitch of 0.5mm, it seamlessly integrates into tight spaces, delivering reliable power and data transmission. Featuring gold-plated contact mating areas, it ensures durable and low-resistance connections. RoHS compliant and rated for 60V AC at 0.5A, this jumper is not only high-performing but also environmentally friendly. At 178mm in length, it offers ample reach for various applications, making it a versatile and essential component in wire management. Upgrade your setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.