15018-0306

Heilind Number:MOL15018-0306
Manufacturer:Molex
Manufacturer Number:15018-0306
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0306
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:28
Cable Length:178 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180306
SKU:MOL15018-0306

Detailed Description

Easily connect components with our Premo-Flex FFC Jumper, a versatile solution for efficient wire management. Designed for seamless integration, this jumper features a .5 mm pitch and 28 conductors on a flat flex cable, with a length of 178 mm for flexible routing. With a current rating of .5 A and a voltage tolerance of 60 V AC, it ensures reliable performance. The gold-plated contact mating area guarantees secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Streamline your setup with this high-quality jumper, part of our comprehensive range of wire, cable, and assembly solutions.