| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0307 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180307 |
| SKU: | MOL15018-0307 |
15018-0307
| Heilind Number: | MOL15018-0307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0307 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Elevate your connection game with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for high performance, this flat flex cable features 28 conductors in a compact 0.5mm pitch, perfect for tight spaces. With a voltage rating of 60V AC and a current capacity of 0.5A, it ensures reliable power delivery. The cable length of 203.2mm offers flexibility in installation. Gold-plated contact mating areas guarantee optimal conductivity. RoHS compliant, this jumper meets strict environmental standards. Upgrade your wire management setup with this essential component.

