| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0309 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180309 |
| SKU: | MOL15018-0309 |
15018-0309
| Heilind Number: | MOL15018-0309 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0309 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of our 15018 series. Engineered for high performance, this jumper boasts a slim .5mm pitch and 28 conductors, making it ideal for intricate wiring setups. With a maximum voltage rating of 60V AC and gold-plated contact mating areas, you can trust in reliable connectivity. Measuring 229mm in length, it offers flexibility in installation. RoHS compliant and designed for durability, this jumper is a must-have for your wire management needs.

