| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0311 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180311 |
| SKU: | MOL15018-0311 |
15018-0311
| Heilind Number: | MOL15018-0311 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0311 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our Premo-Flex FFC Jumper, part of the 15018 series. Designed for optimal performance, this jumper features a .5mm pitch and is capable of handling up to .5A of current at 60V AC. With a flat flex cable construction and 28 conductors, it offers reliable transmission over its 254mm length. The gold-plated contact mating area ensures secure connections, while its RoHS compliance underscores our commitment to sustainability. Ideal for wire management in various applications, this jumper guarantees efficient signal transfer in a compact form factor. Upgrade your setup with the reliability of Premo-Flex.

