| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0312 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180312 |
| SKU: | MOL15018-0312 |
15018-0312
| Heilind Number: | MOL15018-0312 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0312 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 28 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a premium solution from our 15018 series. Designed for optimal performance, this jumper boasts a flat flex cable construction with 28 conductors, ensuring reliable transmission in high-density environments. With a pitch of 0.5mm and a voltage rating of 60V AC, it's perfect for a wide range of applications. Each cable is meticulously crafted with gold-plated contact mating areas, guaranteeing secure and efficient connections. Measuring 254mm in length, it offers flexibility in installation. Rest assured, our Premo-Flex FFC Jumper is RoHS compliant, aligning with environmental standards. Upgrade your wire management setup with this essential component.

